Part Details for M60-6062542 by Harwin
Overview of M60-6062542 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M60-6062542
M60-6062542 CAD Models
M60-6062542 Part Data Attributes:
|
M60-6062542
Harwin
Buy Now
Datasheet
|
Compare Parts:
M60-6062542
Harwin
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD TIN | |
Contact Finish Termination | GOLD TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for M60-6062542
This table gives cross-reference parts and alternative options found for M60-6062542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M60-6062542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-125-D-16-G-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6062542 vs BSSH-125-D-16-G-LT-LF |
AF2D-127-50-G-CMS-H3-T/A | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | M60-6062542 vs AF2D-127-50-G-CMS-H3-T/A |
TX14-050R-6VF-N3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | M60-6062542 vs TX14-050R-6VF-N3E |
BSSH-125-D-04-H-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6062542 vs BSSH-125-D-04-H-LT-LF |
ERF8-025-05.0-STL-DV-K-TR | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | M60-6062542 vs ERF8-025-05.0-STL-DV-K-TR |
KX14-50K3F1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | M60-6062542 vs KX14-50K3F1E |
KX14-050K14E3E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | M60-6062542 vs KX14-050K14E3E |
CPB0350-0150F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SMK Corporation | M60-6062542 vs CPB0350-0150F |
BSSH-125-D-14-T-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6062542 vs BSSH-125-D-14-T-LT-LF |
BSSH-125-D-12-F-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | M60-6062542 vs BSSH-125-D-12-F-LT-LF |