Part Details for M83513/03-A14C by Glenair Inc
Results Overview of M83513/03-A14C by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-A14C Information
M83513/03-A14C by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-A14C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH3979
|
Newark | Micro D-Sub Connector |Glenair M83513/03-A14C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$176.2700 / $418.7900 | Buy Now |
|
DISTI #
3937-M83513/03-A14C-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$734.8200 | Buy Now |
|
DISTI #
M83513/03-A14C
|
Avnet Americas | - Bulk (Alt: M83513/03-A14C) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 413 Factory Stock |
|
$238.8800 / $424.9091 | Buy Now |
|
DISTI #
654-M8351303A14C
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 9CNT 72"TEFLON WIRE RoHS: Not Compliant | 0 |
|
$196.7300 / $288.2000 | Order Now |
|
DISTI #
90231850
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$108.1795 | Buy Now |
|
DISTI #
71065137
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$108.1795 / $403.5256 | Buy Now |
|
DISTI #
90231850
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$108.1795 | Buy Now |
|
DISTI #
71065137
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$108.1795 / $403.5256 | Buy Now |
|
DISTI #
GLEM83513/03-A14C
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
DISTI #
90231850
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$108.1795 | Buy Now |
US Tariff Estimator: M83513/03-A14C by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/03-A14C
M83513/03-A14C Part Data Attributes
|
|
M83513/03-A14C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A14C
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.31 Inch | |
| Body Depth | 0.233 Inch | |
| Body Length | 0.785 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Microminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Resistance | 32 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Glass Filled Liquid Crystal Polymer/Polyphenylene Sulfide | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .094 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | A | |
| Termination Type | Crimp | |
| Total Number of Contacts | 9 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 26 Awg |
Alternate Parts for M83513/03-A14C
This table gives cross-reference parts and alternative options found for M83513/03-A14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83513/03-A14C | Cinch Connectivity Solutions | $54.0279 | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A14C vs M83513/03-A14C |
| M83513/03-A14C | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A14C vs M83513/03-A14C |
| M83513/03-A14C | AirBorn a molex company | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A14C vs M83513/03-A14C |
| M83513/03-A14N | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | M83513/03-A14C vs M83513/03-A14N |
| M83513/03-A14N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/03-A14C vs M83513/03-A14N |
| M83513/03-A14T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-A14C vs M83513/03-A14T |
| M83513/03-A14C | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-A14C vs M83513/03-A14C |
| M83513/03-A14N | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Plug, | M83513/03-A14C vs M83513/03-A14N |
| M83513/03-A14N | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A14C vs M83513/03-A14N |
| M83513/03-A14N | AirBorn a molex company | Check for Price | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | M83513/03-A14C vs M83513/03-A14N |