M83513/15-H01NN
Description: D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Receptacle,

Overview of M83513/15-H01NN by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/15-H01NN by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-M83513/15-H01NN
Mouser Electronics D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant 0
  • 1 $421.3400
  • 2 $407.2900
  • 5 $393.3600
  • 10 $384.8400
$384.8400 / $421.3400 Order Now
DISTI # M83513/15-H01NN
TTI D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for M83513/15-H01NN by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/15-H01NN by AirBorn Inc

M83513/15-H01NN
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Samacsys Manufacturer
AirBorn
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .125
Body Breadth
0.42 inch
Body Depth
1.01 inch
Body Length
2.175 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S100P0
Contact Finish Mating
AU
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
H
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/15-H01NN
    AirBorn Inc
    D Microminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for M83513/15-H01NN

This table gives cross-reference parts and alternative options found for M83513/15-H01NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/15-H01NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/15-H01PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/15-H01NN vs M83513/15-H01PN
M83513/15-H01TN D Microminiature Connector Glenair Inc M83513/15-H01NN vs M83513/15-H01TN
M83513/15-H01AN D Microminiature Connector Glenair Inc M83513/15-H01NN vs M83513/15-H01AN
M83513/15-H1NN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/15-H01NN vs M83513/15-H1NN
M83513/15-H01PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01PN
M83513/15-H1PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/15-H01NN vs M83513/15-H1PN
M83513/15-H01NN 100 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER TE Connectivity M83513/15-H01NN vs M83513/15-H01NN
M83513/15-H01KN D Microminiature Connector Glenair Inc M83513/15-H01NN vs M83513/15-H01KN
M83513/15-H01CN D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol Corporation M83513/15-H01NN vs M83513/15-H01CN
M83513/15-H01NN D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol Corporation M83513/15-H01NN vs M83513/15-H01NN
Part Number Description Manufacturer Compare
M83513/15-H01PT D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01PT
M83513/15-H01CT D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01CT
M83513/15-H03CT D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H03CT
M83513/15-H01PP D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01PP
M83513/15-H01PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01PN
M83513/15-H02PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H02PN
M83513/15-H01NT D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H01NT
M83513/15-H02PW D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H02PW
M83513/15-H02PT D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/15-H01NN vs M83513/15-H02PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/15-H01NN by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/15-H01NN by AirBorn Inc

Select Manufacturer
Which Manufacturer of M83513/15-H01NN would you like to use for your alert(s)?
  • Please alert me when M83513/15-H01NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/15-H01NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/15-H01NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/15-H01NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/15-H01NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/15-H01NN by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: