| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C06-RBN6 | STMicroelectronics | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | M93C06-RBN6G vs M93C06-RBN6 |
| M93C06-RBN6P | STMicroelectronics | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | M93C06-RBN6G vs M93C06-RBN6P |
| NM93C06LVN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | M93C06-RBN6G vs NM93C06LVN |
| NMC93CS06EN | National Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | M93C06-RBN6G vs NMC93CS06EN |
| NMC9307EN | National Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, NMOS, PDIP8 | M93C06-RBN6G vs NMC9307EN |
| NM93C06LZVN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M93C06-RBN6G vs NM93C06LZVN |
| NM93C06LZEN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | M93C06-RBN6G vs NM93C06LZEN |
| NMC93C06N | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M93C06-RBN6G vs NMC93C06N |
| NMC93CS06N | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M93C06-RBN6G vs NMC93CS06N |
| NM93CS06MN | Texas Instruments | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | M93C06-RBN6G vs NM93CS06MN |
Part Details for M93C06-RBN6G by STMicroelectronics
Results Overview of M93C06-RBN6G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C06-RBN6G Information
M93C06-RBN6G by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M93C06-RBN6G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M93C06-RBN6G Part Data Attributes
|
|
M93C06-RBN6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C06-RBN6G
STMicroelectronics
EEPROM, 16X16, Serial, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Lead Free, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for M93C06-RBN6G
This table gives cross-reference parts and alternative options found for M93C06-RBN6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C06-RBN6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.