| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C56-RDS6P | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | M93C56-RDS6TG vs M93C56-RDS6P |
| M93C56-RDS6 | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | M93C56-RDS6TG vs M93C56-RDS6 |
| M93C56-RDS6G | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | M93C56-RDS6TG vs M93C56-RDS6G |
| M93C56-RDS6T | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | M93C56-RDS6TG vs M93C56-RDS6T |
Part Details for M93C56-RDS6TG by STMicroelectronics
Results Overview of M93C56-RDS6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C56-RDS6TG Information
M93C56-RDS6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C56-RDS6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M93C56-RDS6TG-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8TSSOP Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5625 | Buy Now |
|
|
Vyrian | EEPROM, 128X16, Serial, CMOS, PDSO8 | 5016 |
|
RFQ |
US Tariff Estimator: M93C56-RDS6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M93C56-RDS6TG Part Data Attributes
|
|
M93C56-RDS6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C56-RDS6TG
STMicroelectronics
EEPROM, 128X16, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for M93C56-RDS6TG
This table gives cross-reference parts and alternative options found for M93C56-RDS6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C56-RDS6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.