Part Details for M93C66-MN6T by STMicroelectronics
Results Overview of M93C66-MN6T by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-MN6T Information
M93C66-MN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C66-MN6T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 5 | 3020 |
|
$0.2730 / $1.0500 | Buy Now |
|
|
Bristol Electronics | 1110 |
|
RFQ | ||
|
|
Quest Components | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | 2416 |
|
$0.3500 / $1.4000 | Buy Now |
|
|
Quest Components | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | 888 |
|
$2.4750 / $4.9500 | Buy Now |
|
|
Quest Components | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | 655 |
|
$1.1369 / $2.7560 | Buy Now |
|
|
Vyrian | Discontinued | 6096 |
|
RFQ |
US Tariff Estimator: M93C66-MN6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M93C66-MN6T
M93C66-MN6T Part Data Attributes
|
|
M93C66-MN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-MN6T
STMicroelectronics
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Software |
Alternate Parts for M93C66-MN6T
This table gives cross-reference parts and alternative options found for M93C66-MN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-MN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C66-MN3T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-MN6T vs M93C66-MN3T |
| M93C66-MN3T/W | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M93C66-MN6T vs M93C66-MN3T/W |
| M93C66-MN3TP/S | STMicroelectronics | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C66-MN6T vs M93C66-MN3TP/S |
| M93C66-MN3 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-MN6T vs M93C66-MN3 |
| M93C66-MN7G | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C66-MN6T vs M93C66-MN7G |
| M93C66-MN3TP/W | STMicroelectronics | Check for Price | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C66-MN6T vs M93C66-MN3TP/W |
M93C66-MN6T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M93C66-MN6T is 2.5V to 5.5V.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent any unwanted writes or erases.
-
The maximum clock frequency supported by the M93C66-MN6T is 20 MHz.
-
To ensure data integrity during power failures or brownouts, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes or erases during these events.
-
Yes, the M93C66-MN6T can be used in a 3.3V system, but ensure that the voltage supply is within the recommended operating range of 2.5V to 5.5V.