Datasheets
packagee
M93C66-RMB6 by: STMicroelectronics

EEPROM, 256X16, Serial, CMOS, DSO8

Part Details for M93C66-RMB6 by STMicroelectronics

Results Overview of M93C66-RMB6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

M93C66-RMB6 Information

M93C66-RMB6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: M93C66-RMB6 by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

M93C66-RMB6
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

M93C66-RMB6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M93C66-RMB6 Part Data Attributes

M93C66-RMB6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M93C66-RMB6 STMicroelectronics EEPROM, 256X16, Serial, CMOS, DSO8
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description 2 X 3 Mm, Mlp-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 1 Mhz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8
JESD-609 Code e0
Length 3 Mm
Memory Density 4096 Bit
Memory IC Type Eeprom
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 256 Words
Number of Words Code 256
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256x16
Package Body Material Unspecified
Package Code VSON
Package Equivalence Code SOLCC8,.11,20
Package Shape Rectangular
Package Style Small Outline, Very Thin Profile
Parallel/Serial Serial
Qualification Status Not Qualified
Seated Height-Max 0.6 Mm
Serial Bus Type Microwire
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Width 2 Mm
Write Cycle Time-Max (tWC) 10 Ms
Write Protection Software

Alternate Parts for M93C66-RMB6

This table gives cross-reference parts and alternative options found for M93C66-RMB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-RMB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M93C66-RMB6TP STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-RMB6TP
M93C66-RMB6TG STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-RMB6TG
M93C66-RMB6P STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-RMB6P
Part Number Manufacturer Composite Price Description Compare
93LC66CT-E/MCG Microchip Technology Inc Check for Price EEPROM, 256X16, Serial, CMOS, PDSO8 M93C66-RMB6 vs 93LC66CT-E/MCG
S-93C66BD0I-B8T1 ABLIC Inc. Check for Price EEPROM, 256X16, Serial, CMOS, SNB, 8PIN M93C66-RMB6 vs S-93C66BD0I-B8T1
M93C66-MB3/S STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-MB3/S
M93C66-WMB3TG/W STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-WMB3TG/W
93LC66CXT-I/MSG Microchip Technology Inc Check for Price EEPROM, 256X16, Serial, CMOS, PDSO8 M93C66-RMB6 vs 93LC66CXT-I/MSG
M93C66-MB3TP STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-MB3TP
M93C66-MB6TG STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-MB6TG
93LC66CX-I/PG Microchip Technology Inc Check for Price EEPROM, 256X16, Serial, CMOS, PDIP8 M93C66-RMB6 vs 93LC66CX-I/PG
M93C66-MB6TP STMicroelectronics Check for Price EEPROM, 256X16, Serial, CMOS, DSO8 M93C66-RMB6 vs M93C66-MB6TP
93LC66CX-I/MNY Microchip Technology Inc Check for Price EEPROM, 256X16, Serial, CMOS, PDSO8 M93C66-RMB6 vs 93LC66CX-I/MNY
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93C66-RMB6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93C66-RMB6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M93C66-RMB6 would you like to use for your alert(s)?
  • Please alert me when M93C66-RMB6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93C66-RMB6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93C66-RMB6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M93C66-RMB6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93C66-RMB6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93C66-RMB6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: