| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C66-RMB6 | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, DSO8 | M93C66-RMB6P vs M93C66-RMB6 |
| M93C66-RMB6T | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, DSO8 | M93C66-RMB6P vs M93C66-RMB6T |
| M93C66-RMB6TG | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, DSO8 | M93C66-RMB6P vs M93C66-RMB6TG |
Part Details for M93C66-RMB6P by STMicroelectronics
Results Overview of M93C66-RMB6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-RMB6P Information
M93C66-RMB6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M93C66-RMB6P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M93C66-RMB6P Part Data Attributes
|
|
M93C66-RMB6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-RMB6P
STMicroelectronics
EEPROM, 256X16, Serial, CMOS, DSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 2 X 3 Mm, Rohs Compliant, Mlp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-XDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Package Body Material | Unspecified | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for M93C66-RMB6P
This table gives cross-reference parts and alternative options found for M93C66-RMB6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-RMB6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.