Part Details for M93C66-RMN3TP/K by STMicroelectronics
Results Overview of M93C66-RMN3TP/K by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C66-RMN3TP/K Information
M93C66-RMN3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C66-RMN3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9917
|
Newark | Eeprom, Aec-Q100, 4Kbit, -40 To 125Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit/256 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Rohs Compliant: Yes |Stmicroelectronics M93C66-RMN3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1191 |
|
$0.5760 / $0.6600 | Buy Now |
|
DISTI #
497-14435-1-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.3301 / $0.6100 | Buy Now |
|
DISTI #
M93C66-RMN3TP/K
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M93C66-RMN3TP/K) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3144 / $0.3343 | Buy Now |
|
DISTI #
M93C66-RMN3TP/K
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M93C66-RMN3TP/K) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3144 / $0.3343 | Buy Now |
|
DISTI #
511-M93C66-RMN3TP/K
|
Mouser Electronics | EEPROM Auto 4-Kb MICROWIRE serial EEPROM RoHS: Compliant | 3935 |
|
$0.3480 / $0.5300 | Buy Now |
|
DISTI #
V72:2272_06555824
|
Arrow Electronics | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2325 |
|
$0.4345 / $0.4788 | Buy Now |
|
DISTI #
70521031
|
RS | M93C66-RMN3TP/K SERIAL EEPROM MEMORY, 4KBIT, 200NS, 1.8 TO 5.5 V 8-PIN SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
|
STMicroelectronics | Automotive 4-Kbit MICROWIRE serial EEPROM COO: France RoHS: Compliant Min Qty: 1 | 3935 |
|
$0.4400 / $0.5200 | Buy Now |
|
|
Future Electronics | M93C66 Series 4Kb (512 x 8/256 x 16) 5.5 V Microwire™ Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
DISTI #
76465616
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 3040 |
|
$0.4270 / $0.4770 | Buy Now |
US Tariff Estimator: M93C66-RMN3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M93C66-RMN3TP/K
M93C66-RMN3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M93C66-RMN3TP/K Part Data Attributes
|
|
M93C66-RMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-RMN3TP/K
STMicroelectronics
EEPROM, 256X16, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Halogen Free And Rohs Compliant, Plastic, Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms |
Alternate Parts for M93C66-RMN3TP/K
This table gives cross-reference parts and alternative options found for M93C66-RMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-RMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C66-RMN5 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-RMN3TP/K vs M93C66-RMN5 |
| M93C66-RMN6P | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8 | M93C66-RMN3TP/K vs M93C66-RMN6P |
| M93C66-RMN1T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-RMN3TP/K vs M93C66-RMN1T |
| M93C66-RMN6G | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8 | M93C66-RMN3TP/K vs M93C66-RMN6G |
| M93C66-RMN3P/K | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8 | M93C66-RMN3TP/K vs M93C66-RMN3P/K |
| M93C66-RMN5T | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-RMN3TP/K vs M93C66-RMN5T |
| M93C66-RMN1 | STMicroelectronics | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C66-RMN3TP/K vs M93C66-RMN1 |
| M93C66-RMN6TP | STMicroelectronics | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8 | M93C66-RMN3TP/K vs M93C66-RMN6TP |
M93C66-RMN3TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M93C66-RMN3TP/K is -40°C to +125°C.
-
To prevent damage, it is recommended to follow the soldering temperature profile specified in the datasheet, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
-
The maximum clock frequency supported by the M93C66-RMN3TP/K is 1 MHz.
-
No, the M93C66-RMN3TP/K is a 3.3V device and should not be used in a 5V system. Operating the device at 5V can cause permanent damage.
-
To erase the entire memory array, apply a 10ms pulse to the RESET pin while holding the SCL pin low. This will erase all memory locations to their default state.