Part Details for M93C86-MN6T by STMicroelectronics
Results Overview of M93C86-MN6T by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93C86-MN6T Information
M93C86-MN6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M93C86-MN6T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M93C86-MN6T
|
Avnet Americas | - Tape and Reel (Alt: M93C86-MN6T) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Quest Components | 560 |
|
$0.4560 / $1.1400 | Buy Now | |
|
|
Vyrian | Discontinued | 6055 |
|
RFQ |
US Tariff Estimator: M93C86-MN6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M93C86-MN6T
M93C86-MN6T Part Data Attributes
|
|
M93C86-MN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C86-MN6T
STMicroelectronics
1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Software |
Alternate Parts for M93C86-MN6T
This table gives cross-reference parts and alternative options found for M93C86-MN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C86-MN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M93C86-MN6 | STMicroelectronics | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M93C86-MN6T vs M93C86-MN6 |
| M93C86-MN3T | STMicroelectronics | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M93C86-MN6T vs M93C86-MN3T |
| M93C86-MN3TG/S | STMicroelectronics | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C86-MN6T vs M93C86-MN3TG/S |
| M93C86-MN3P/S | STMicroelectronics | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C86-MN6T vs M93C86-MN3P/S |
| M93C86-MN3TP/S | STMicroelectronics | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C86-MN6T vs M93C86-MN3TP/S |
| M93C86-MN3G/S | STMicroelectronics | Check for Price | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M93C86-MN6T vs M93C86-MN3G/S |
M93C86-MN6T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M93C86-MN6T is 2.5V to 5.5V, with a typical voltage of 3.3V.
-
During power-up, the HOLD pin should be kept high until the power supply has reached a stable voltage. During power-down, the HOLD pin should be kept low to prevent any unwanted writes to the device.
-
The M93C86-MN6T supports clock frequencies up to 20 MHz.
-
To ensure data integrity, use a voltage supervisor or a power-on reset circuit to detect power failures or brownouts and prevent writes to the device during these events.
-
Yes, the M93C86-MN6T supports multi-master bus configurations, but you need to ensure that each master device has a unique address and follows the I2C bus protocol.