Part Details for M93S66-RDS6T by STMicroelectronics
Results Overview of M93S66-RDS6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M93S66-RDS6T Information
M93S66-RDS6T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M93S66-RDS6T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M93S66-RDS6T
M93S66-RDS6T Part Data Attributes
|
|
M93S66-RDS6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93S66-RDS6T
STMicroelectronics
EEPROM, 256X16, Serial, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 3 X 3 Mm, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |