Part Details for M95040-RMC6TG by STMicroelectronics
Results Overview of M95040-RMC6TG by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95040-RMC6TG Information
M95040-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95040-RMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC1798
|
Newark | Memory, |Stmicroelectronics M95040-RMC6TG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1880 / $0.1960 | Buy Now |
|
DISTI #
497-15767-2-ND
|
DigiKey | IC EEPROM 4KBIT SPI 8UFDFPN Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2997 / $0.3178 | Buy Now |
|
DISTI #
497-15767-1-ND
|
DigiKey | IC EEPROM 4KBIT SPI 8UFDFPN Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.3363 / $0.4100 | Buy Now |
|
DISTI #
497-15767-6-ND
|
DigiKey | IC EEPROM 4KBIT SPI 8UFDFPN Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.3363 / $0.4100 | Buy Now |
|
DISTI #
93256552
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 9800 |
|
$0.2094 / $0.3882 | Buy Now |
|
DISTI #
511-M95040-RMC6TG
|
Mouser Electronics | EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms RoHS: Compliant | 782 |
|
$0.3180 / $0.4200 | Buy Now |
|
|
Future Electronics | M95040-R Series 4 kB (512 x 8) 5 MHz 5.5 V Serial EEPROM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1610 | Buy Now |
|
|
Quest Components | 312 |
|
$0.2100 / $0.7000 | Buy Now | |
|
DISTI #
M95040-RMC6TG
|
TME | IC: EEPROM memory, 4kbEEPROM, SPI, 512x8bit, 1.8÷5.5V, 20MHz Min Qty: 5000 | 0 |
|
$0.1409 | RFQ |
|
|
Chip Stock | M95040-R Series 4 kB (512 x 8) 5 MHz 5.5 V Serial EEPROM | 65140 |
|
RFQ |
US Tariff Estimator: M95040-RMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95040-RMC6TG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95040-RMC6TG Part Data Attributes
|
|
M95040-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95040-RMC6TG
STMicroelectronics
EEPROM, 4KX1, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4kx1 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
M95040-RMC6TG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M95040-RMC6TG is 2.7V to 5.5V.
-
The M95040-RMC6TG has an internal POR and BOR circuitry. The POR is triggered when the supply voltage rises above 2.2V, and the BOR is triggered when the supply voltage falls below 2.2V. No external components are required to handle POR and BOR.
-
The M95040-RMC6TG supports a maximum clock frequency of 40 MHz.
-
The M95040-RMC6TG can be programmed using the IAP (In-Application Programming) protocol or using an external programmer. The device can also be programmed using the STMicroelectronics' programming software, such as the STM32CubeProgrammer.
-
The M95040-RMC6TG has a minimum data retention period of 100 years at 25°C, and 10 years at 55°C.