Part Details for M95080-DRDW8TP/K by STMicroelectronics
Results Overview of M95080-DRDW8TP/K by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-DRDW8TP/K Information
M95080-DRDW8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95080-DRDW8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16062-1-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3530 In Stock |
|
$0.3470 / $0.4800 | Buy Now |
|
DISTI #
M95080-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2496 / $0.2548 | Buy Now |
|
DISTI #
M95080-DRDW8TP/K
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95080-DRDW8TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2496 / $0.2548 | Buy Now |
|
DISTI #
511-M95080-DRDW8TP/K
|
Mouser Electronics | EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation RoHS: Compliant | 3475 |
|
$0.3180 / $0.4200 | Buy Now |
|
|
STMicroelectronics | 8-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation COO: France RoHS: Compliant Min Qty: 1 | 3475 |
|
$0.3400 / $0.4100 | Buy Now |
|
|
Future Electronics | M95080 Series 5.5 V 8 Kb 20 Mhz Surface Mount Serial SPI Bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
DISTI #
M95080-DRDW8TP/K
|
Avnet Silica | EEPROM SerialSPI 8Kbit 1K x 8 25V33V5V 8Pin TSSOP TR (Alt: M95080-DRDW8TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
DISTI #
M95080-DRDW8TP/K
|
EBV Elektronik | EEPROM SerialSPI 8Kbit 1K x 8 25V33V5V 8Pin TSSOP TR (Alt: M95080-DRDW8TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: M95080-DRDW8TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M95080-DRDW8TP/K
M95080-DRDW8TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95080-DRDW8TP/K Part Data Attributes
|
|
M95080-DRDW8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-DRDW8TP/K
STMicroelectronics
EEPROM, 1KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware/Software |
M95080-DRDW8TP/K Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95080-DRDW8TP/K is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper power supply, connect the VCC pin to a 1.8V to 3.6V power source, and the VSS pin to ground. Additionally, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The M95080-DRDW8TP/K supports a maximum clock frequency of 104 MHz, as specified in the datasheet. However, it's essential to ensure that the clock signal is stable and within the specified voltage range to avoid any issues.
-
To implement a reliable reset mechanism, connect the RESET pin to a 10kΩ pull-up resistor and a 100nF capacitor to ground. This ensures that the device is properly reset during power-on and prevents any unwanted resets during operation.
-
For optimal performance, it's recommended to follow a star topology for the power supply and ground connections. Keep the signal traces short and away from noise sources, and use a 50Ω impedance-controlled trace for the clock signal. Additionally, ensure that the device is placed in a quiet area of the board, away from high-frequency sources.