| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95080-RMB6G | STMicroelectronics | Check for Price | EEPROM, 1KX8, Serial, CMOS, BCC8 | M95080-RMB6TG vs M95080-RMB6G |
| M95080-RMB6P | STMicroelectronics | Check for Price | EEPROM, 1KX8, Serial, CMOS, BCC8 | M95080-RMB6TG vs M95080-RMB6P |
| M95080-RMB6T | STMicroelectronics | Check for Price | EEPROM, 1KX8, Serial, CMOS, DSO8 | M95080-RMB6TG vs M95080-RMB6T |
Part Details for M95080-RMB6TG by STMicroelectronics
Results Overview of M95080-RMB6TG by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95080-RMB6TG Information
M95080-RMB6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95080-RMB6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8711-2-ND
|
DigiKey | IC EEPROM 8KBIT SPI 8UFDFPN Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6924 | Buy Now |
|
|
Chip Stock | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 130766 |
|
RFQ | |
|
|
Vyrian | EEPROM, 1KX8, Serial, CMOS | 4427 |
|
RFQ | |
|
|
Win Source Electronics | IC EEPROM 8KBIT 5MHZ 8UFDFPN | 118266 |
|
$0.3079 / $0.4618 | Buy Now |
US Tariff Estimator: M95080-RMB6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95080-RMB6TG Part Data Attributes
|
|
M95080-RMB6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95080-RMB6TG
STMicroelectronics
EEPROM, 1KX8, Serial, CMOS, BCC8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCC | |
| Package Description | 2 X 3 Mm, Rohs Compliant Mlp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-XBCC-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 5e-7 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95080-RMB6TG
This table gives cross-reference parts and alternative options found for M95080-RMB6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95080-RMB6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.