| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 11LC160T-I/MS | Microchip Technology Inc | $0.3820 | S.5V SINGLE WIRE SEEPROM WITH 16 KBITS OF MEMORY & DEVICE ADDRESS A0H | M95128-RMC6TG vs 11LC160T-I/MS |
| M24C16-RMC5TP | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | M95128-RMC6TG vs M24C16-RMC5TP |
| M95640-WMB3P/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | M95128-RMC6TG vs M95640-WMB3P/PC |
| X24257A8K | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95128-RMC6TG vs X24257A8K |
| S-29220ADPX | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | M95128-RMC6TG vs S-29220ADPX |
| M95040WBN1 | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8 | M95128-RMC6TG vs M95040WBN1 |
| S-24CS02AFJ-TBH-U | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | M95128-RMC6TG vs S-24CS02AFJ-TBH-U |
| ST24W02B1 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | M95128-RMC6TG vs ST24W02B1 |
| 93C46C-I/SNGX | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | M95128-RMC6TG vs 93C46C-I/SNGX |
| ST93CS47B3 | STMicroelectronics | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | M95128-RMC6TG vs ST93CS47B3 |
Part Details for M95128-RMC6TG by STMicroelectronics
Results Overview of M95128-RMC6TG by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95128-RMC6TG Information
M95128-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95128-RMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6700
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, |Stmicroelectronics M95128-RMC6TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.4750 / $0.6660 | Buy Now |
|
DISTI #
54AH6700RL
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, |Stmicroelectronics M95128-RMC6TG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 900 |
|
$0.4750 / $0.5850 | Buy Now |
|
DISTI #
497-17831-1-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8UFDFPN Min Qty: 1 Container: Cut Tape |
2251 Cut Tape |
|
$0.6883 / $0.8500 | Buy Now |
|
DISTI #
511-M95128-RMC6TG
|
Mouser Electronics | EEPROM 128kB Serial BUS EE 10MHz CR 5ms RoHS: Compliant | 311 |
|
$0.5720 / $0.8500 | Buy Now |
|
|
STMicroelectronics | 128 Kbit SPI bus EEPROM with high-speed clock COO: France Min Qty: 1 | 311 |
|
$0.6800 / $0.8500 | Buy Now |
|
|
Future Electronics | M95128 Serial 128 Kb (16K x 8) SPI Bus EEPROM with High-Speed Clock - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
|
|
Future Electronics | M95128 Serial 128 Kb (16K x 8) SPI Bus EEPROM with High-Speed Clock - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
|
|
Quest Components | 686 |
|
$0.9000 / $2.2500 | Buy Now | |
|
DISTI #
M95128-RMC6TG
|
TME | IC: EEPROM memory, 128kbEEPROM, SPI, 16kx8bit, 1.8÷5.5V, 20MHz Min Qty: 5000 | 0 |
|
$0.2342 | RFQ |
US Tariff Estimator: M95128-RMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95128-RMC6TG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95128-RMC6TG Part Data Attributes
|
|
M95128-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95128-RMC6TG
STMicroelectronics
EEPROM, 16KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 4000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16384 Words | |
| Number of Words Code | 16000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95128-RMC6TG
This table gives cross-reference parts and alternative options found for M95128-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M95128-RMC6TG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M95128-RMC6TG is 1.8V to 5.5V.
-
The M95128-RMC6TG has an internal POR and PBOR circuitry that resets the device during power-up or brown-out conditions. No external components are required, but a capacitor on the VCC pin is recommended to ensure proper operation.
-
The M95128-RMC6TG supports clock frequencies up to 20 MHz.
-
The M95128-RMC6TG can be programmed using the I2C protocol. A programming adapter or a dedicated programmer is required to write data to the device.
-
The M95128-RMC6TG has a minimum data retention period of 40 years at 25°C, and 10 years at 55°C.