Part Details for M95160-DRDW3TP/K by STMicroelectronics
Results Overview of M95160-DRDW3TP/K by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95160-DRDW3TP/K Information
M95160-DRDW3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95160-DRDW3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6702
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M95160-DRDW3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5644 |
|
$0.7230 / $0.8500 | Buy Now |
|
DISTI #
40X8516
|
Newark | Eeprom S Spi |Stmicroelectronics M95160-DRDW3TP/K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-14449-1-ND
|
DigiKey | IC EEPROM 16KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.5813 / $0.7900 | Buy Now |
|
DISTI #
M95160-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95160-DRDW3TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5002 / $0.5106 | Buy Now |
|
DISTI #
M95160-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95160-DRDW3TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5002 / $0.5106 | Buy Now |
|
DISTI #
511-M95160-DRDW3TP/K
|
Mouser Electronics | EEPROM Auto 128Kb SPI bus EEPROM RoHS: Compliant | 2139 |
|
$0.5540 / $0.6800 | Buy Now |
|
|
STMicroelectronics | Automotive 16-Kbit SPI bus EEPROM with high speed clock COO: France RoHS: Compliant Min Qty: 1 | 2139 |
|
$0.5600 / $0.6700 | Buy Now |
|
|
Future Electronics | M95160 Series 16 Kb (2K x 8) 5.5 V Automotive Serial SPI bus EEPROMs - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
|
Quest Components | EEPROM, 2KX8, SERIAL, CMOS, PDSO8 | 4399 |
|
$0.4016 / $1.1475 | Buy Now |
|
DISTI #
M95160-DRDW3TP/K
|
Avnet Silica | EEPROM SerialSPI 16Kbit 2K x 8 25V33V5V 8Pin TSSOP TR (Alt: M95160-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
US Tariff Estimator: M95160-DRDW3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M95160-DRDW3TP/K
M95160-DRDW3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95160-DRDW3TP/K Part Data Attributes
|
|
M95160-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95160-DRDW3TP/K
STMicroelectronics
EEPROM, 2KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 4000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95160-DRDW3TP/K
This table gives cross-reference parts and alternative options found for M95160-DRDW3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-DRDW3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95160-DRDW4TP/K | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8 | M95160-DRDW3TP/K vs M95160-DRDW4TP/K |
| M95160-DRDW4G/K | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8 | M95160-DRDW3TP/K vs M95160-DRDW4G/K |
| M95160-DRDW3P/K | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8 | M95160-DRDW3TP/K vs M95160-DRDW3P/K |
| M95160-DRDW3TG/K | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8 | M95160-DRDW3TP/K vs M95160-DRDW3TG/K |
| M95160-DRDW3G/K | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS, PDSO8 | M95160-DRDW3TP/K vs M95160-DRDW3G/K |
M95160-DRDW3TP/K Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95160-DRDW3TP/K is -40°C to 85°C.
-
The M95160-DRDW3TP/K has a built-in POR and BOR circuitry. The POR is triggered when the power supply voltage (VCC) rises above 1.5V, and the BOR is triggered when the VCC falls below 1.4V. You can use external resistors and capacitors to adjust the POR and BOR thresholds if needed.
-
The M95160-DRDW3TP/K supports a maximum clock frequency of 16 MHz.
-
The M95160-DRDW3TP/K can be programmed using the IAP (In-Application Programming) protocol or the ISP (In-System Programming) protocol. You can use a programming tool such as the STMicroelectronics ST-Link or a third-party programmer.
-
The M95160-DRDW3TP/K has a maximum data retention period of 100 years at 25°C, and 10 years at 85°C.