Part Details for M95256-DWDW4TP/K by STMicroelectronics
Results Overview of M95256-DWDW4TP/K by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-DWDW4TP/K Information
M95256-DWDW4TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95256-DWDW4TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40X8520
|
Newark | Eeprom S Spi |Stmicroelectronics M95256-DWDW4TP/K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-M95256-DWDW4TP/KCT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2925 In Stock |
|
$1.4192 / $1.8600 | Buy Now |
|
DISTI #
M95256-DWDW4TP/K
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95256-DWDW4TP/K) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0460 / $1.0678 | Buy Now |
|
DISTI #
511-M95256-DWDW4TP/K
|
Mouser Electronics | EEPROM Auto 256Kb SPI bus EEPROM RoHS: Compliant | 3126 |
|
$1.2600 / $1.6100 | Buy Now |
|
|
STMicroelectronics | Automotive 256 Kbit SPI bus EEPROM with high speed clock COO: France RoHS: Compliant Min Qty: 1 | 3196 |
|
$1.3000 / $1.5800 | Buy Now |
|
DISTI #
M95256-DWDW4TP/K
|
Avnet Silica | EEPROM SerialSPI 256Kbit 32K x 8 33V5V 8Pin TSSOP TR (Alt: M95256-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
M95256-DWDW4TP/K
|
EBV Elektronik | EEPROM SerialSPI 256Kbit 32K x 8 33V5V 8Pin TSSOP TR (Alt: M95256-DWDW4TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 36000 |
|
Buy Now |
US Tariff Estimator: M95256-DWDW4TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M95256-DWDW4TP/K
M95256-DWDW4TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95256-DWDW4TP/K Part Data Attributes
|
|
M95256-DWDW4TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DWDW4TP/K
STMicroelectronics
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 0.169 Inch, Tssop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 4000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000002 A | |
| Supply Current-Max | 0.004 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95256-DWDW4TP/K
This table gives cross-reference parts and alternative options found for M95256-DWDW4TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DWDW4TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT25256VE-T2 | onsemi | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | M95256-DWDW4TP/K vs CAT25256VE-T2 |
| M95256-WDW4P/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DWDW4TP/K vs M95256-WDW4P/K |
| CAT25256VE-GT3 | onsemi | Check for Price | EEPROM Serial 256-Kb SPI, SOIC 8, 150 mils, 3000-REEL | M95256-DWDW4TP/K vs CAT25256VE-GT3 |
| S-25A256B0A-J8T2U3 | ABLIC Inc. | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DWDW4TP/K vs S-25A256B0A-J8T2U3 |
| M95256-WDW4G/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DWDW4TP/K vs M95256-WDW4G/K |
| CAT25256VE-T3 | onsemi | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | M95256-DWDW4TP/K vs CAT25256VE-T3 |
| M95256-WDW4TP/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DWDW4TP/K vs M95256-WDW4TP/K |
| CAT25256YE-GT3 | onsemi | Check for Price | IC 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | M95256-DWDW4TP/K vs CAT25256YE-GT3 |
| CAV25256VE-GT3 | onsemi | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-DWDW4TP/K vs CAV25256VE-GT3 |
M95256-DWDW4TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M95256-DWDW4TP/K is -40°C to +125°C.
-
To prevent damage, it is recommended to follow the soldering temperature profile specified in the datasheet, and to avoid exposing the device to temperatures above 260°C for more than 10 seconds.
-
The M95256-DWDW4TP/K supports clock frequencies up to 20 MHz.
-
Yes, the M95256-DWDW4TP/K is compatible with 3.3V systems, but ensure that the voltage supply is within the recommended operating range of 2.7V to 3.6V.
-
To implement data retention, ensure that the device is powered down correctly, and the VCC supply voltage is reduced to 0V. The device will retain data for up to 100 years at 25°C.