| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95256-DRMC3TG | STMicroelectronics | Check for Price | EEPROM, 32X8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-DRMC3TG |
| M95256-DRMC3TP | STMicroelectronics | Check for Price | EEPROM, 32X8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-DRMC3TP |
| M95256-RMC6P | STMicroelectronics | Check for Price | EEPROM, 32KX8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6P |
| M95256-RMC6G/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6G/K |
| M95256-DRMC3P | STMicroelectronics | Check for Price | EEPROM, 32X8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-DRMC3P |
| M95256RMC6P | STMicroelectronics | Check for Price | EEPROM, 32KX8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256RMC6P |
| M95256-RMC6G | STMicroelectronics | Check for Price | EEPROM, 32KX8, 80ns, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6G |
| M95256-RMC6TGK | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6TGK |
| M95256-RMC6TG/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6TG/K |
| M95256-RMC6P/K | STMicroelectronics | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | M95256-RMC6TG vs M95256-RMC6P/K |
Part Details for M95256-RMC6TG by STMicroelectronics
Results Overview of M95256-RMC6TG by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95256-RMC6TG Information
M95256-RMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95256-RMC6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | EEPROM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-UFDFPN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
DISTI #
511-M95256-RMC6TG
|
Mouser Electronics | EEPROM 256kB Serial BUS EE 1.8V to 5.5V ESD RoHS: Compliant | 0 |
|
$0.5610 / $0.9300 | Order Now |
|
|
STMicroelectronics | 256 Kbit SPI bus EEPROM with high-speed clock COO: France Min Qty: 1 | 0 |
|
$0.7700 / $0.9300 | Buy Now |
|
|
Quest Components | 400 |
|
$0.9840 / $2.4600 | Buy Now | |
|
DISTI #
M95256-RMC6TG
|
TME | IC: EEPROM memory, 256kbEEPROM, SPI, 32kx8bit, 1.8÷5.5V, 20MHz Min Qty: 5000 | 0 |
|
$0.2930 / $0.3390 | RFQ |
|
|
Win Source Electronics | IC EEPROM 256KBIT SPI 8UFDFPN | 55000 |
|
$3.8610 / $5.7915 | Buy Now |
US Tariff Estimator: M95256-RMC6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M95256-RMC6TG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95256-RMC6TG Part Data Attributes
|
|
M95256-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-RMC6TG
STMicroelectronics
EEPROM, 32KX8, 80ns, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Access Time-Max | 80 Ns | |
| Clock Frequency-Max (fCLK) | 20 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 4000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000003 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for M95256-RMC6TG
This table gives cross-reference parts and alternative options found for M95256-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M95256-RMC6TG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M95256-RMC6TG is -40°C to 85°C.
-
The POR circuitry in the M95256-RMC6TG is designed to reset the device during power-up. To handle it, ensure that the VCC supply voltage rises monotonically and reaches the minimum operating voltage (VCC(min)) before the device starts operating.
-
The WP pin is used to prevent accidental write operations to the memory array. When the WP pin is tied to VCC, the memory array is write-protected, and when it's tied to GND, the memory array is writable.
-
To implement a reliable write operation, ensure that the device is powered with a stable VCC supply, the clock signal is within the specified frequency range, and the write cycle timing is adhered to. Additionally, use the built-in error detection and correction mechanisms, such as the Error-Correcting Code (ECC), to detect and correct errors during write operations.
-
The recommended storage condition for the M95256-RMC6TG is to store the device in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 30°C and relative humidity below 60%.