Part Details for M95320-MN3G/P by STMicroelectronics
Overview of M95320-MN3G/P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95320-MN3G/P
M95320-MN3G/P CAD Models
M95320-MN3G/P Part Data Attributes
|
M95320-MN3G/P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-MN3G/P
STMicroelectronics
4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95320-MN3G/P
This table gives cross-reference parts and alternative options found for M95320-MN3G/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-MN3G/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-MN3G/PB | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3G/PB |
M95320-MN6T/B | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN6T/B |
M95320-MN3TP/B | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3TP/B |
M95320-MN6TG/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN6TG/P |
M95320-MN3T | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3T |
M95320-MN3P/PC | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-MN3G/P vs M95320-MN3P/PC |
M95320-MN3T/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3T/P |
M95320-MN3TP/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3TP/P |
M95320-MN3 | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3 |
M95320-MN3P/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M95320-MN3G/P vs M95320-MN3P/P |