Datasheets
packagee
M95320-RMB6P by: STMicroelectronics

4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8

Part Details for M95320-RMB6P by STMicroelectronics

Results Overview of M95320-RMB6P by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M95320-RMB6P Information

M95320-RMB6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

M95320-RMB6P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95320-RMB6P Part Data Attributes

M95320-RMB6P STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95320-RMB6P STMicroelectronics 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description 2 X 3 Mm, Rohs Compliant, Mlp-8
Pin Count 8
Reach Compliance Code Compliant
Clock Frequency-Max (fCLK) 5 Mhz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8
Length 3 Mm
Memory Density 32768 Bit
Memory IC Type Eeprom
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 4096 Words
Number of Words Code 4000
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4kx8
Package Body Material Unspecified
Package Code VSON
Package Equivalence Code SOLCC8,.11,20
Package Shape Rectangular
Package Style Small Outline, Very Thin Profile
Parallel/Serial Serial
Peak Reflow Temperature (Cel) Not Specified
Power Supplies 2/5 V
Qualification Status Not Qualified
Seated Height-Max 0.6 Mm
Serial Bus Type Spi
Standby Current-Max 0.000002 A
Supply Current-Max 0.005 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 2 Mm
Write Cycle Time-Max (tWC) 10 Ms
Write Protection Hardware/Software

Alternate Parts for M95320-RMB6P

This table gives cross-reference parts and alternative options found for M95320-RMB6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RMB6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M95320-RMB6TG STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M95320-RMB6P vs M95320-RMB6TG
Part Number Manufacturer Composite Price Description Compare
M24C32-FMC3P/K STMicroelectronics Check for Price EEPROM, 4KX8 M95320-RMB6P vs M24C32-FMC3P/K
M95320-RMB6/P STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 M95320-RMB6P vs M95320-RMB6/P
CAT25320HU3E onsemi Check for Price EEPROM, 4KX8, Serial, CMOS, PDSO8 M95320-RMB6P vs CAT25320HU3E
M24C32-FMC3G/K STMicroelectronics Check for Price EEPROM, 4KX8 M95320-RMB6P vs M24C32-FMC3G/K
M95320-MB6P STMicroelectronics Check for Price 4KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M95320-RMB6P vs M95320-MB6P
M95320-MB3TG STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M95320-RMB6P vs M95320-MB3TG
M24C32-FMB5GB STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M95320-RMB6P vs M24C32-FMB5GB
M24C32-RMB5TGP STMicroelectronics Check for Price 4KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 M95320-RMB6P vs M24C32-RMB5TGP
M24C32-FMB5TG/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M95320-RMB6P vs M24C32-FMB5TG/C
M24C32-FMB3G/C STMicroelectronics Check for Price EEPROM, 4KX8, Serial, CMOS, DSO8 M95320-RMB6P vs M24C32-FMB3G/C
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95320-RMB6P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95320-RMB6P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95320-RMB6P would you like to use for your alert(s)?
  • Please alert me when M95320-RMB6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95320-RMB6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95320-RMB6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95320-RMB6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95320-RMB6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95320-RMB6P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: