Part Details for M95640-DRMN8TP/K by STMicroelectronics
Results Overview of M95640-DRMN8TP/K by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95640-DRMN8TP/K Information
M95640-DRMN8TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95640-DRMN8TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6818
|
Newark | Eeprom, 64Kbit, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics M95640-DRMN8TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4113 |
|
$0.6790 / $0.8050 | Buy Now |
|
DISTI #
497-16047-1-ND
|
DigiKey | IC EEPROM 64KBIT SPI 16MHZ 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1237 In Stock |
|
$0.5823 / $0.7400 | Buy Now |
|
DISTI #
M95640-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95640-DRMN8TP/K) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 5000 |
|
$0.3909 / $0.3991 | Buy Now |
|
DISTI #
511-M95640-DRMN8TP/K
|
Mouser Electronics | EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation RoHS: Compliant | 2490 |
|
$0.4490 / $0.6500 | Buy Now |
|
DISTI #
V36:1790_13796486
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2431 | Americas - 10000 |
|
$0.4206 | Buy Now |
|
|
STMicroelectronics | 64-Kbit serial SPI bus EEPROM with high speed clock 105°, C operation COO: France RoHS: Compliant Min Qty: 1 | 2490 |
|
$0.5300 / $0.6400 | Buy Now |
|
DISTI #
86941756
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 10000 |
|
$0.4206 | Buy Now |
|
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 195 |
|
$0.4620 / $0.9900 | Buy Now |
|
DISTI #
V36:1790_13796486
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2431 | Americas - 10000 |
|
$0.4206 | Buy Now |
|
DISTI #
86941756
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 10000 |
|
$0.4206 | Buy Now |
US Tariff Estimator: M95640-DRMN8TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M95640-DRMN8TP/K
M95640-DRMN8TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95640-DRMN8TP/K Part Data Attributes
|
|
M95640-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95640-DRMN8TP/K
STMicroelectronics
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 50 | |
| Endurance | 900000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 4 Ms | |
| Write Protection | Hardware/Software |
M95640-DRMN8TP/K Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the M95640-DRMN8TP/K is -40°C to +125°C.
-
To prevent damage, it's recommended to follow the recommended soldering profile, use a soldering iron with a temperature below 260°C, and avoid applying excessive force or bending the device during the soldering process.
-
The maximum operating frequency for the M95640-DRMN8TP/K is 40 MHz.
-
While the M95640-DRMN8TP/K is designed to operate in a variety of environments, it's recommended to take precautions when using it in high-humidity environments. Consider using a moisture-resistant coating or conformal coating to protect the device.
-
To troubleshoot issues with the M95640-DRMN8TP/K, start by checking the power supply voltage, clock frequency, and signal integrity. Verify that the device is properly connected and configured. If issues persist, consult the datasheet and application notes or contact STMicroelectronics support.