Part Details for M95M02-DWMN3TP/K by STMicroelectronics
Results Overview of M95M02-DWMN3TP/K by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M95M02-DWMN3TP/K Information
M95M02-DWMN3TP/K by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M95M02-DWMN3TP/K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7425
|
Newark | Eeprom, Aec-Q100, 2Mbit, Spi, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Stmicroelectronics M95M02-DWMN3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7855 |
|
$3.3900 / $3.6900 | Buy Now |
|
DISTI #
497-15597-1-ND
|
DigiKey | IC EEPROM 2MBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.5839 / $4.6700 | Buy Now |
|
DISTI #
M95M02-DWMN3TP/K
|
Avnet Americas | EEPROM, Serial SPI, 2 Mbit, 256K x 8bit, 10 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M95M02-DWMN3TP/K) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 10000 |
|
$2.5469 / $2.7081 | Buy Now |
|
DISTI #
45AC7425
|
Avnet Americas | EEPROM, Serial SPI, 2 Mbit, 256K x 8bit, 10 MHz, 8 Pins, NSOIC - Bulk (Alt: 45AC7425) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7865 Partner Stock |
|
$4.6900 / $5.4400 | Buy Now |
|
DISTI #
511-M95M02-DWMN3TP/K
|
Mouser Electronics | EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant | 798 |
|
$3.3600 / $4.7100 | Buy Now |
|
DISTI #
V72:2272_13796188
|
Arrow Electronics | EEPROM Serial-SPI 2M-bit 256K x 8 3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2312 Container: Cut Strips | Americas - 1168 |
|
$3.2530 / $4.6240 | Buy Now |
|
|
STMicroelectronics | Automotive 2048 Kbit SPI bus EEPROM with high speed clock COO: France RoHS: Compliant Min Qty: 1 | 1301 |
|
$3.5100 / $4.6200 | Buy Now |
|
|
Future Electronics | M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 2500Reel |
|
$2.7800 | Buy Now |
|
DISTI #
67179439
|
Verical | EEPROM Serial-SPI 2M-bit 256K x 8 3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 1168 |
|
$3.2530 / $4.6240 | Buy Now |
|
|
Bristol Electronics | 35 |
|
RFQ |
US Tariff Estimator: M95M02-DWMN3TP/K by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M95M02-DWMN3TP/K
M95M02-DWMN3TP/K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M95M02-DWMN3TP/K Part Data Attributes
|
|
M95M02-DWMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M02-DWMN3TP/K
STMicroelectronics
EEPROM, 256KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Halogen Free And Rohs Compliant, Plastic, Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.B.1 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 14 Weeks | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms |
M95M02-DWMN3TP/K Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M95M02-DWMN3TP/K is -40°C to 85°C.
-
The M95M02-DWMN3TP/K has an internal POR and BOR circuitry. The POR is triggered when the power supply voltage rises above 1.5V, and the BOR is triggered when the power supply voltage falls below 1.5V. You can use external resistors and capacitors to adjust the POR and BOR thresholds if needed.
-
The M95M02-DWMN3TP/K supports a maximum clock frequency of 16 MHz.
-
The M95M02-DWMN3TP/K can be programmed using the In-System Programming (ISP) interface or the In-Application Programming (IAP) interface. You can use a programming tool such as the STMicroelectronics ST-Link or a third-party programmer to program the device.
-
The maximum current consumption of the M95M02-DWMN3TP/K is 15mA at 16 MHz with a 3.3V power supply voltage.