Part Details for MA02107AF-R13 by TE Connectivity
Results Overview of MA02107AF-R13 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA02107AF-R13 Information
MA02107AF-R13 by TE Connectivity is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MA02107AF-R13 Part Data Attributes
|
|
MA02107AF-R13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA02107AF-R13
TE Connectivity
Narrow Band Medium Power Amplifier, 900MHz Min, 942MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Tssop-16 | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 30.8 Db | |
| Input Power-Max (CW) | 6 Dbm | |
| Operating Frequency-Max | 942 Mhz | |
| Operating Frequency-Min | 900 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Narrow Band Medium Power | |
| VSWR-Max | 5 |