Part Details for MA15KP170A by Microchip Technology Inc
Results Overview of MA15KP170A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA15KP170A Information
MA15KP170A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA15KP170A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ6408
|
Newark | Tvs 170V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MA15KP170A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1800 / $39.7100 | Buy Now |
|
DISTI #
1086-3759-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO204AR Min Qty: 100 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7102 | Buy Now |
|
DISTI #
MA15KP170A
|
Avnet Americas | - Tape and Reel (Alt: MA15KP170A) COO: XX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$35.7318 / $38.1750 | Buy Now |
|
DISTI #
494-MA15KP170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 170V 5% 15000W uni RoHS: Not Compliant | 0 |
|
$42.7600 | Order Now |
|
DISTI #
MA15KP170A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$36.0400 / $42.7600 | Buy Now |
|
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 170V - Vc: 275V - Ipp: 55A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$37.9100 / $103.8400 | Buy Now |
|
|
NAC | TVS 170V 5% 15000W uni. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.2400 / $43.6300 | Buy Now |
|
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 170V - Vc: 275V - Ipp: 55A - Axial DO-204AR - Level MA Reliability - Non-RoHS RoHS: Compliant | 0 |
|
$37.9100 / $103.8400 | Buy Now |
US Tariff Estimator: MA15KP170A by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MA15KP170A
MA15KP170A Part Data Attributes
|
|
MA15KP170A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP170A
Microchip Technology Inc
Uni-Directional TVS _ 5A
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 189 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AR | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 15000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1.56 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 170 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |