Part Details for MA2732 by Texas Instruments
Results Overview of MA2732 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA2732 Information
MA2732 by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: MA2732 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MA2732 Part Data Attributes
|
|
MA2732
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MA2732
Texas Instruments
SPECIALTY MEMORY CIRCUIT, PDIP52, DIP-52
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-PDIP-T52 | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |