Part Details for MA2Z077 by Panasonic Electronic Components
Overview of MA2Z077 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Audio and Video Systems
Smart Cities
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for MA2Z077
MA2Z077 CAD Models
MA2Z077 Part Data Attributes:
|
MA2Z077
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2Z077
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, S-MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA2Z077
This table gives cross-reference parts and alternative options found for MA2Z077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2Z077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA77 | Mixer Diode, Very High Frequency, Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | MA2Z077 vs MA77 |
1SS356 | Mixer Diode, Very High Frequency, Silicon, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | MA2Z077 vs 1SS356 |
1SS314 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1E1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MA2Z077 vs 1SS314 |