Part Details for MA77 by Panasonic Electronic Components
Overview of MA77 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MA77
MA77 CAD Models
MA77 Part Data Attributes:
|
MA77
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA77
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, S-MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA77
This table gives cross-reference parts and alternative options found for MA77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2Z077 | Mixer Diode, Very High Frequency, Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | MA77 vs MA2Z077 |
1SS356 | Mixer Diode, Very High Frequency, Silicon, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | MA77 vs 1SS356 |
1SS314 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1E1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MA77 vs 1SS314 |