Part Details for MA4CS102BRT7 by TE Connectivity
Overview of MA4CS102BRT7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4CS102BRT7
MA4CS102BRT7 CAD Models
MA4CS102BRT7 Part Data Attributes
|
MA4CS102BRT7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4CS102BRT7
TE Connectivity
SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA4CS102BRT7
This table gives cross-reference parts and alternative options found for MA4CS102BRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4CS102BRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4E2200B-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | MA4CS102BRT7 vs MA4E2200B-287T |
MA4E1338B1-287T | MA4E1338B1-287T | TE Connectivity | MA4CS102BRT7 vs MA4E1338B1-287T |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MA4CS102BRT7 vs 1SS154 |
1SS295TE85L | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA4CS102BRT7 vs 1SS295TE85L |
MA791 | Mixer Diode, Very High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA4CS102BRT7 vs MA791 |
BAT68W | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | MA4CS102BRT7 vs BAT68W |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | MA4CS102BRT7 vs BAS70-06E6327 |
MA4CS102BRT3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | MA4CS102BRT7 vs MA4CS102BRT3 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | MA4CS102BRT7 vs MA4E2054D1-287T |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MA4CS102BRT7 vs MMBD354L |