There are no models available for this part yet.
Overview of MA4E1338A1-1146T by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-146TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for MA4E1338A1-1146T by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MA4E1338A1-1146TCT-ND
|
DigiKey | SCHOTTKY PLASTIC LEAD-FREE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2649 In Stock |
|
$0.6312 / $2.3600 | Buy Now | |
DISTI #
MA4E1338A11146
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 2461 |
|
$0.3000 | Buy Now | |
DISTI #
C1S500500044253
|
Chip1Stop | Unclassified RoHS: Not Compliant | 2461 |
|
$0.6140 / $0.9240 | Buy Now |
CAD Models for MA4E1338A1-1146T by MACOM
Part Data Attributes for MA4E1338A1-1146T by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 1146
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.36 V
|
Frequency Band
|
C BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
0.1 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.03 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
8 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Type of Schottky Barrier
|
MEDIUM BARRIER
|
Alternate Parts for MA4E1338A1-1146T
This table gives cross-reference parts and alternative options found for MA4E1338A1-1146T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4E1338A1-1146T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-282B-TR1 | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | MA4E1338A1-1146T vs HSMS-282B-TR1 |
HSMS-282B-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | MA4E1338A1-1146T vs HSMS-282B-TR1 |
HSMS-282B-TR1 | Mixer Diode, Silicon | Broadcom Limited | MA4E1338A1-1146T vs HSMS-282B-TR1 |
HSMS-282B-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | MA4E1338A1-1146T vs HSMS-282B-BLKG |
HSMS-282B | MIXER DIODE | Avago Technologies | MA4E1338A1-1146T vs HSMS-282B |
HSMS-282B-TR1G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | MA4E1338A1-1146T vs HSMS-282B-TR1G |
HSMS-282B-TR2 | Mixer Diode, Silicon | Broadcom Limited | MA4E1338A1-1146T vs HSMS-282B-TR2 |
HSMS-282B | Mixer Diode, | Broadcom Limited | MA4E1338A1-1146T vs HSMS-282B |
HSMS-282B-TR2G | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | MA4E1338A1-1146T vs HSMS-282B-TR2G |
HSMS-282B-BLK | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | MA4E1338A1-1146T vs HSMS-282B-BLK |
Related Parts for MA4E1338A1-1146T
-
MA4E1339B1-287TRectifier Diodes
-
TPSE156K050R0250Fixed Capacitors
-
MAPLAD7.5KP45AE3Transient Suppressors
-
MSP430F155IPMMicrocontrollers
-
NJM2119MOperational Amplifiers
-
XCKU115-2FLVD1924IField Programmable Gate Arrays
-
MAA512-APower Supply Modules
-
QS34X245Q3GBus Driver/Transceivers
-
M95640-RMC6TGEEPROMs