Part Details for MA4P789CA-287 by TE Connectivity
Overview of MA4P789CA-287 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4P789CA-287
MA4P789CA-287 CAD Models
MA4P789CA-287 Part Data Attributes
|
MA4P789CA-287
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P789CA-287
TE Connectivity
SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA4P789CA-287
This table gives cross-reference parts and alternative options found for MA4P789CA-287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P789CA-287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3833-BLKG | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | MA4P789CA-287 vs HSMP-3833-BLKG |
HSMP-3833-BLKG | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | MA4P789CA-287 vs HSMP-3833-BLKG |
HSMP-3833-BLK | 200V, SILICON, PIN DIODE, SOT-23, 3 PIN | Avago Technologies | MA4P789CA-287 vs HSMP-3833-BLK |
HSMP-3833-TR1 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | MA4P789CA-287 vs HSMP-3833-TR1 |
HSMP-3833-BLK | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | MA4P789CA-287 vs HSMP-3833-BLK |
MA4P789CA-287T | Pin Diode, 75V V(BR), | MACOM | MA4P789CA-287 vs MA4P789CA-287T |
HSMP-3833-TR2G | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | MA4P789CA-287 vs HSMP-3833-TR2G |
MA4P789CA-287T | PIN DIODE,DUAL,COMMON ANODE,75V V(BR),SOT-23 | TE Connectivity | MA4P789CA-287 vs MA4P789CA-287T |
HSMP-3833-BLKG | 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | MA4P789CA-287 vs HSMP-3833-BLKG |
HSMP-3833-TR2 | Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | MA4P789CA-287 vs HSMP-3833-TR2 |