MA4P789CA-287T
Description: Pin Diode, 75V V(BR),

Overview of MA4P789CA-287T by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA4P789CA-287T by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA4P789CA-287T by MACOM

MA4P789CA-287T
MACOM
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM INC
Pin Count
3
Manufacturer Package Code
CASE 287
Reach Compliance Code
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
75 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Forward Resistance-Max
1.5 Ω
Diode Res Test Current
10 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
0.2 µs
Number of Elements
2
Operating Temperature-Max
150 °C
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MA4P789CA-287T
    MACOM
    Pin Diode, 75V V(BR),
    VS

Alternate Parts for MA4P789CA-287T

This table gives cross-reference parts and alternative options found for MA4P789CA-287T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P789CA-287T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3833-BLKG Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited MA4P789CA-287T vs HSMP-3833-BLKG
HSMP-3833-BLKG Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc MA4P789CA-287T vs HSMP-3833-BLKG
HSMP-3833-BLK 200V, SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies MA4P789CA-287T vs HSMP-3833-BLK
HSMP-3833-TR1 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited MA4P789CA-287T vs HSMP-3833-TR1
HSMP-3833-BLK Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited MA4P789CA-287T vs HSMP-3833-BLK
HSMP-3833-TR2G Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited MA4P789CA-287T vs HSMP-3833-TR2G
MA4P789CA-287T PIN DIODE,DUAL,COMMON ANODE,75V V(BR),SOT-23 TE Connectivity MA4P789CA-287T vs MA4P789CA-287T
HSMP-3833-BLKG 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies MA4P789CA-287T vs HSMP-3833-BLKG
HSMP-3833-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited MA4P789CA-287T vs HSMP-3833-TR2
HSMP-3833-BLK Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co MA4P789CA-287T vs HSMP-3833-BLK
Part Number Description Manufacturer Compare
HSMP-3833-TR1G 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies MA4P789CA-287T vs HSMP-3833-TR1G
BAR66 Pin Diode, Silicon, SOT-23, 3 PIN Siemens MA4P789CA-287T vs BAR66
HSMP-3833-BLKG 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies MA4P789CA-287T vs HSMP-3833-BLKG
MA4P282STR-287T SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN TE Connectivity MA4P789CA-287T vs MA4P282STR-287T
MA4P7433CK-287T SILICON, PIN DIODE, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN TE Connectivity MA4P789CA-287T vs MA4P7433CK-287T
MA4P789CA-287 SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN TE Connectivity MA4P789CA-287T vs MA4P789CA-287
HSMP-3833-BLK Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co MA4P789CA-287T vs HSMP-3833-BLK
HSMP-3833-BLKG Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited MA4P789CA-287T vs HSMP-3833-BLKG
MA4P789CK-287T SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN TE Connectivity MA4P789CA-287T vs MA4P789CK-287T
MA4P789CA-287 Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN MACOM MA4P789CA-287T vs MA4P789CA-287

Related Parts for MA4P789CA-287T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA4P789CA-287T by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA4P789CA-287T by MACOM

Select Manufacturer
Which Manufacturer of MA4P789CA-287T would you like to use for your alert(s)?
  • Please alert me when MA4P789CA-287T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA4P789CA-287T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA4P789CA-287T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA4P789CA-287T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA4P789CA-287T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA4P789CA-287T by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: