Part Details for MA700A by Panasonic Electronic Components
Overview of MA700A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MA700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 800 |
|
RFQ |
Part Details for MA700A
MA700A CAD Models
MA700A Part Data Attributes:
|
MA700A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA700A
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, DO-34, ROHS COMPLIANT, DO-34-A1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA700A
This table gives cross-reference parts and alternative options found for MA700A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA700A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSZ1000-23-14 | Mixer Diode, Zero Barrier, Silicon, | Microsemi Corporation | MA700A vs LSZ1000-23-14 |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | MA700A vs 1SS351 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | MA700A vs MA4E2054D1-287T |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MA700A vs BAS70-06W |
PMBD354 | Mixer Diode | Nexperia | MA700A vs PMBD354 |
BAS70-06FILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | MA700A vs BAS70-06FILM |
MA3Z070 | Mixer Diode, Very High Frequency, Silicon, SC-70, 3 PIN | Panasonic Electronic Components | MA700A vs MA3Z070 |
MMBD354L | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MA700A vs MMBD354L |
MA704WK | Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA700A vs MA704WK |
BAS70-06W | Mixer Diode, Silicon | Siemens | MA700A vs BAS70-06W |