Part Details for MA785TX by Panasonic Electronic Components
Overview of MA785TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA785TX
MA785TX CAD Models
MA785TX Part Data Attributes:
|
MA785TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA785TX
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA785TX
This table gives cross-reference parts and alternative options found for MA785TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA785TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2850 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA785TX vs MC2850 |
MA151KTSK | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA785TX vs MA151KTSK |
MC2843-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA785TX vs MC2843-11-1 |
MC2844 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA785TX vs MC2844 |
MC2842-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA785TX vs MC2842-T11-1 |
MA151ATSK | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA785TX vs MA151ATSK |
1SS348TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MA785TX vs 1SS348TE85R2 |
MC2841 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | MA785TX vs MC2841 |
MA786TX | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA785TX vs MA786TX |
SD0403TTD | Rectifier Diode, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, MINIATURE, ULTRA SMALL PACKAGE-2 | KOA Speer Electronics Inc | MA785TX vs SD0403TTD |