Part Details for MAAL-007673 by Futuretech Components
Results Overview of MAAL-007673 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAL-007673 Information
MAAL-007673 by Futuretech Components is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GRM188R61A106MAALJ | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1608M/0603 | |
| GRM188C8YA105MAALD | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 1608M/0603 | |
| GRM188B31H105MAALJ | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, B, 10% TC, 1uF, Surface Mount, 1608M/0603 |