Part Details for MAC15A10FP by STMicroelectronics
Results Overview of MAC15A10FP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAC15A10FP Information
MAC15A10FP by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for MAC15A10FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | TRIAC 800V 150A 3-Pin(3+Tab) TO-220 Full-Pak Box | 33 |
|
RFQ | |
|
|
Quest Components | 800 V, 15 A, 4 QUADRANT LOGIC LEVEL TRIAC | 26 |
|
$2.0625 / $3.3000 | Buy Now |