| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MALSECL00AG368CARK | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 680 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | MALSECL00AG368CARK vs MALSECL00AG368CARK |
Part Details for MALSECL00AG368CARK by Vishay Intertechnologies
Results Overview of MALSECL00AG368CARK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MALSECL00AG368CARK Information
MALSECL00AG368CARK by Vishay Intertechnologies is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MALSECL00AG368CARK by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MALSECL00AG368CARK Part Data Attributes
|
|
MALSECL00AG368CARK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALSECL00AG368CARK
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 680 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10 Mm | |
| Leakage Current | 0.068 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 395.3 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.19 | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for MALSECL00AG368CARK
This table gives cross-reference parts and alternative options found for MALSECL00AG368CARK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALSECL00AG368CARK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.