There are no models available for this part yet.
Overview of MAN6740 by Quality Technologies Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAN6740 by Quality Technologies Corp
Part Data Attributes for MAN6740 by Quality Technologies Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY TECHNOLOGIES CORP
|
Package Description
|
18 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
RED
|
Configuration
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Alternate Parts for MAN6740
This table gives cross-reference parts and alternative options found for MAN6740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-5301AR | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, | Lite-On Semiconductor Corporation | MAN6740 vs LTS-5301AR |
LTS-546AR | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm, | Lite-On Semiconductor Corporation | MAN6740 vs LTS-546AR |
HDSP-5301 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10 | Hewlett Packard Co | MAN6740 vs HDSP-5301 |
LA-401VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm | ROHM Semiconductor | MAN6740 vs LA-401VF |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, 10 PIN | Quality Technologies Corp | MAN6740 vs MAN6760 |
NAR163 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 15.24mm, 12.50 X 19 MM, LEAD FREE PACKAGE-10 | Stanley Electric Co | MAN6740 vs NAR163 |
LA-501VF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | ROHM Semiconductor | MAN6740 vs LA-501VF |
LTS-6760R | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Lite-On Semiconductor Corporation | MAN6740 vs LTS-6760R |
MAN6760 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | MAN6740 vs MAN6760 |