Part Details for MAPLAD15KP130CAE3/TR by Microchip Technology Inc
Overview of MAPLAD15KP130CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPLAD15KP130CAE3/TR
MAPLAD15KP130CAE3/TR CAD Models
MAPLAD15KP130CAE3/TR Part Data Attributes
|
MAPLAD15KP130CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP130CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAPLAD15KP130CAE3/TR
This table gives cross-reference parts and alternative options found for MAPLAD15KP130CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP130CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD15KP130CAE3TR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MXLPLAD15KP130CAE3TR |
MXLPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MXLPLAD15KP130CA |
MPLAD15KP130CAE3 | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP130CAE3/TR vs MPLAD15KP130CAE3 |
MPLAD15KP130CATR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MPLAD15KP130CATR |
MPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP130CAE3/TR vs MPLAD15KP130CA |
MPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MPLAD15KP130CA |
MXLPLAD15KP130CAE3 | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MXLPLAD15KP130CAE3 |
MXLPLAD15KP130CATR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MXLPLAD15KP130CATR |
MXPLAD15KP130CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MXPLAD15KP130CAE3/TR |
MAPLAD15KP130CATR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CAE3/TR vs MAPLAD15KP130CATR |