Part Details for MAPLAD15KP130CATR by Microchip Technology Inc
Overview of MAPLAD15KP130CATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPLAD15KP130CATR
MAPLAD15KP130CATR CAD Models
MAPLAD15KP130CATR Part Data Attributes
|
MAPLAD15KP130CATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD15KP130CATR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MAPLAD15KP130CATR
This table gives cross-reference parts and alternative options found for MAPLAD15KP130CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP130CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD15KP130CAE3TR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MXLPLAD15KP130CAE3TR |
MXLPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MXLPLAD15KP130CA |
MPLAD15KP130CAE3 | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP130CATR vs MPLAD15KP130CAE3 |
MPLAD15KP130CATR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MPLAD15KP130CATR |
MPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MAPLAD15KP130CATR vs MPLAD15KP130CA |
MPLAD15KP130CA | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MPLAD15KP130CA |
MXLPLAD15KP130CAE3 | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MXLPLAD15KP130CAE3 |
MXLPLAD15KP130CATR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MXLPLAD15KP130CATR |
MAPLAD15KP130CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MAPLAD15KP130CAE3/TR |
MXPLAD15KP130CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 130V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD15KP130CATR vs MXPLAD15KP130CAE3/TR |