Part Details for MAPLAD30KP58A by Microchip Technology Inc
Results Overview of MAPLAD30KP58A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAPLAD30KP58A Information
MAPLAD30KP58A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAPLAD30KP58A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ6759
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MAPLAD30KP58A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7400 / $41.3300 | Buy Now |
|
DISTI #
1086-4940-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC PLAD Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3302 | Buy Now |
|
DISTI #
MAPLAD30KP58A
|
Avnet Americas | - Tape and Reel (Alt: MAPLAD30KP58A) COO: XX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$37.1943 / $39.7375 | Buy Now |
|
DISTI #
494-MAPLAD30KP58A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$44.5100 | Order Now |
|
DISTI #
MAPLAD30KP58A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 30 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$37.5100 / $44.5100 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4600 / $108.0900 | Buy Now |
|
|
NAC | Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.7700 / $45.4100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.4600 / $108.0900 | Buy Now |
US Tariff Estimator: MAPLAD30KP58A by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAPLAD30KP58A
MAPLAD30KP58A Part Data Attributes
|
|
MAPLAD30KP58A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAPLAD30KP58A
Microchip Technology Inc
Uni-Directional TVS _ PLAD
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 30 Weeks | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 71.2 V | |
| Breakdown Voltage-Min | 64.4 V | |
| Breakdown Voltage-Nom | 67.8 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 93.6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | S-PSSO-G1 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 30000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 2.5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 58 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |