Part Details for MASMASF6.4AE3 by Microchip Technology Inc
Results Overview of MASMASF6.4AE3 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMASF6.4AE3 Information
MASMASF6.4AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMASF6.4AE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MASMASF6.4AE3
|
Microchip Technology Inc | MASMASF6.4AE3, Projected EOL: 2051-09-18 - Contact for Pricing COO: Taiwan Lead time: 42 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
RFQ |
US Tariff Estimator: MASMASF6.4AE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASMASF6.4AE3 Part Data Attributes
|
|
MASMASF6.4AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMASF6.4AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Sma-Sf, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 7.88 V | |
| Breakdown Voltage-Min | 7.13 V | |
| Breakdown Voltage-Nom | 7.505 V | |
| Clamping Voltage-Max | 11.3 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 2.5 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4; Mil-Prf-19500; Mil-Std-750 | |
| Rep Pk Reverse Voltage-Max | 6.4 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 6.4 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Flat | |
| Terminal Position | Dual |