Part Details for MASMCJ64AE3/TR by Microchip Technology Inc
Results Overview of MASMCJ64AE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMCJ64AE3/TR Information
MASMCJ64AE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMCJ64AE3/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ7410
|
Newark | Tvs 64V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJ64AE3/TR RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$5.1700 / $5.3900 | Buy Now |
|
DISTI #
150-MASMCJ64AE3/TR-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AB Min Qty: 200 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3900 | Buy Now |
|
DISTI #
MASMCJ64AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MASMCJ64AE3/TR) COO: China RoHS: Compliant Min Qty: 121 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.1745 / $5.2823 | Buy Now |
|
DISTI #
579-MASMCJ64AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 64V 5% 1500W uni RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
DISTI #
MASMCJ64AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$5.8000 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $8.0800 | Buy Now |
|
|
NAC | TVS 64V 5% 1500W uni. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0500 / $6.0900 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $8.0800 | Buy Now |