Part Details for MASMLJ85CE3TR by Microsemi Corporation
Overview of MASMLJ85CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASMLJ85CE3TR
MASMLJ85CE3TR CAD Models
MASMLJ85CE3TR Part Data Attributes
|
MASMLJ85CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLJ85CE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 115 V | |
Breakdown Voltage-Min | 94.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ85CE3TR
This table gives cross-reference parts and alternative options found for MASMLJ85CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ85CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ85CA | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CE3TR vs SMLJ85CA |
SMLJ85CA | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85CE3TR vs SMLJ85CA |
SMLJ85C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CE3TR vs SMLJ85C-TP-HF |
SMLJ85CA-TP-HF | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CE3TR vs SMLJ85CA-TP-HF |
SMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ85CE3TR vs SMLJ85C |
SMLJ85CE3 | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CE3TR vs SMLJ85CE3 |
MASMLJ85CA/TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMLJ85CE3TR vs MASMLJ85CA/TR |
SMLJ85C-TP | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CE3TR vs SMLJ85C-TP |
SMLJ85CA-TP | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CE3TR vs SMLJ85CA-TP |
SMDJ85C | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | MASMLJ85CE3TR vs SMDJ85C |