Part Details for MASWML0002 by MACOM
Results Overview of MASWML0002 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASWML0002 Information
MASWML0002 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: MASWML0002 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASWML0002 Part Data Attributes
|
|
MASWML0002
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWML0002
MACOM
SPST, 10000MHz Max, 1 Func, 4dB Insertion Loss-Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 20 Dbm | |
| Insertion Loss-Max | 4 Db | |
| Isolation-Min | 45 Db | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Frequency-Max | 10000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,5LEAD,.8 | |
| Power Supplies | +-5 V | |
| RF/Microwave Device Type | Spst |