Part Details for MAX110AEWE+T by Analog Devices Inc
Overview of MAX110AEWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX110AEWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX110AEWE+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs RoHS: Compliant | 0 |
|
$18.3700 | Order Now |
|
Analog Devices Inc | Low-Cost, 2-Channel, ±14-Bit S Min Qty: 1000 Package Multiple: 1 | 0 |
|
$18.3820 | Buy Now |
Part Details for MAX110AEWE+T
MAX110AEWE+T CAD Models
MAX110AEWE+T Part Data Attributes:
|
MAX110AEWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX110AEWE+T
Analog Devices Inc
Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1999-06-01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.06% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX110AEWE+T
This table gives cross-reference parts and alternative options found for MAX110AEWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX110AEWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX110ACWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110ACWE |
MAX110AEWE-T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110AEWE-T |
MAX110BCWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110BCWE |
MAX110BCWE+ | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX110AEWE+T vs MAX110BCWE+ |
MAX110ACWE+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110ACWE+ |
MAX110ACWE+T | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX110AEWE+T vs MAX110ACWE+T |
MAX110AEWE+ | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX110AEWE+T vs MAX110AEWE+ |
MAX110BEWE+T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110BEWE+T |
MAX110BEWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110BEWE |
MAX110AEWE+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE+T vs MAX110AEWE+ |