Part Details for MAX11152EUB+ by Maxim Integrated Products
Overview of MAX11152EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11152EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6027
|
Newark | Adc, 18Bit, 500Ksps, Umax-10, Resolution (Bits):18Bit, Sampling Rate:500Ksps, Input Channel Type:Pseudo Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11152EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.2600 / $21.1400 | Buy Now |
DISTI #
MAX11152EUB+-ND
|
DigiKey | IC ADC 18BIT SAR 10UMAX Min Qty: 1 Lead time: 27 Weeks Container: Tube |
236 In Stock |
|
$15.9362 / $20.5300 | Buy Now |
Part Details for MAX11152EUB+
MAX11152EUB+ CAD Models
MAX11152EUB+ Part Data Attributes
|
MAX11152EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11152EUB+
Maxim Integrated Products
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, USOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, USOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0021% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11152EUB+
This table gives cross-reference parts and alternative options found for MAX11152EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11152EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11154ETC+T | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12 | Maxim Integrated Products | MAX11152EUB+ vs MAX11154ETC+T |
MAX11152EUB+T | 18-Bit, 500ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11152EUB+ vs MAX11152EUB+T |