Part Details for MAX11154ETC+T by Maxim Integrated Products
Overview of MAX11154ETC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11154ETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11154ETC+T-ND
|
DigiKey | IC ADC 18BIT SAR 12TDFN Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5331 | Buy Now |
Part Details for MAX11154ETC+T
MAX11154ETC+T CAD Models
MAX11154ETC+T Part Data Attributes
|
MAX11154ETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11154ETC+T
Maxim Integrated Products
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO12, 3 X 3 MM, ROHS COMPLIANT, TDFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.188 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11154ETC+T
This table gives cross-reference parts and alternative options found for MAX11154ETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11154ETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11152EUB+ | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, USOP-10 | Maxim Integrated Products | MAX11154ETC+T vs MAX11152EUB+ |
MAX11152EUB+T | 18-Bit, 500ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11154ETC+T vs MAX11152EUB+T |