Part Details for MAX111BCPE+ by Analog Devices Inc
Results Overview of MAX111BCPE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX111BCPE+ Information
MAX111BCPE+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX111BCPE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y1882
|
Newark | Adc, 2-Ch, Sigma-Delta, 14Bit, Dip-16, Resolution (Bits):14Bit, Sampling Rate:50Sps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4.75V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX111BCPE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
700-MAX111BCPE
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs RoHS: Compliant | 15 |
|
$17.5000 / $25.8600 | Buy Now |
|
|
Analog Devices Inc | Low-Cost, 2-Channel, ±14-Bit S Package Multiple: 1 | 4 |
|
$12.5000 / $25.8600 | Buy Now |
|
DISTI #
MAX111BCPE+
|
TME | IC: A/D converter, Ch: 2, 14bit, 0.05ksps, 5V, DIP16 Min Qty: 1 | 0 |
|
$16.9300 / $22.1400 | RFQ |
US Tariff Estimator: MAX111BCPE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX111BCPE+
MAX111BCPE+ Part Data Attributes
|
|
MAX111BCPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX111BCPE+
Analog Devices Inc
ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-PDIP-300_MIL | |
| Package Description | Dip, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-06-01 | |
| Analog Input Voltage-Max | 1.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 20000 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.175 Mm | |
| Linearity Error-Max (EL) | 0.18% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.25 Mhz | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for MAX111BCPE+
This table gives cross-reference parts and alternative options found for MAX111BCPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX111BCPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX111BCPE+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111BCPE+ |
| MAX111ACPE+ | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111ACPE+ |
| MAX111ACPE | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111ACPE |
| MAX111BCPE | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111BCPE |
| MAX111ACPE+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111ACPE+ |
| MAX111BMJE | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | MAX111BCPE+ vs MAX111BMJE |
| MAX111BEPE+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111BEPE+ |
| MAX111AEPE+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDIP16 | MAX111BCPE+ vs MAX111AEPE+ |