Part Details for MAX1132ACAP by Analog Devices Inc
Results Overview of MAX1132ACAP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1132ACAP Information
MAX1132ACAP by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1132ACAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5643 |
|
RFQ |
US Tariff Estimator: MAX1132ACAP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1132ACAP
MAX1132ACAP Part Data Attributes
|
|
MAX1132ACAP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1132ACAP
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.096 V | |
| Analog Input Voltage-Min | ||
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.89 Mm | |
| Linearity Error-Max (EL) | 0.024414% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.3 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.55 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |