Part Details for MAX1132BEAP+ by Analog Devices Inc
Results Overview of MAX1132BEAP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1132BEAP+ Information
MAX1132BEAP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1132BEAP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX1132BEAP
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit ADC, 200ksps, 5V Single-Supply wi RoHS: Compliant | 88 |
|
$50.8000 / $65.2700 | Buy Now |
|
|
Analog Devices Inc | 16-Bit ADC, 200ksps, 5V Single Package Multiple: 1 | 503 |
|
$40.6400 / $65.2800 | Buy Now |
US Tariff Estimator: MAX1132BEAP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1132BEAP+
MAX1132BEAP+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX1132BEAP+ Part Data Attributes
|
|
MAX1132BEAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1132BEAP+
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SSOP-5.3_MM | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-08-01 | |
| Analog Input Voltage-Max | 12 V | |
| Analog Input Voltage-Min | -12 V | |
| Conversion Time-Max | 240 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.0038% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.99 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 Mm |
MAX1132BEAP+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX1132BEAP+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-impedance power supply. A 4-layer PCB with a dedicated analog ground plane is also recommended.
-
To properly configure the MAX1132BEAP+, you need to consider the specific requirements of your application, such as the input signal range, output data rate, and power supply voltage. You can use the device's internal registers to configure the device, and the datasheet provides a detailed description of the register settings. You can also use the MAX1132 evaluation kit and software to simplify the configuration process.
-
The maximum sampling rate of the MAX1132BEAP+ depends on the specific configuration and the input signal frequency. The device can achieve a maximum sampling rate of up to 1Msps (million samples per second) in high-speed mode, but this may require careful layout and routing to minimize noise and ensure optimal performance.
-
To ensure the accuracy and reliability of the MAX1132BEAP+, you need to consider factors such as the input signal quality, power supply noise, and temperature variations. You can use techniques such as input signal filtering, power supply decoupling, and temperature compensation to improve the device's accuracy and reliability. Additionally, you can use the device's built-in error detection and correction features to detect and correct errors.
-
Yes, the MAX1132BEAP+ can be used in a multi-channel application. The device has a built-in multiplexer that allows you to connect multiple analog input channels to a single ADC. You can configure the device to scan the input channels sequentially, and the datasheet provides a detailed description of the multiplexer control registers. You can also use the device's internal FIFO to store the converted data from each channel.